
The D1D12 relay from Crouzet features a maximum supply voltage of 100V and a load current of 12A. It has a high isolation voltage of 2.5kV and is compliant with lead-free standards. The relay is packaged in bulk and has a SPST throw configuration. It operates within a wide supply voltage range of 0V to 100V.
Crouzet D1D12 technical specifications.
| Height | 22.9mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 12A |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 0V |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 0V |
| Number of Poles | 1 |
| Operating Supply Voltage | 100V |
| Output Current | 12A |
| Output Voltage | 100V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet D1D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
