The D1D20 relay from Crouzet features a maximum supply voltage of 100V and a maximum voltage rating of 100V. It has a load current of 20A and an output current of 20A. The relay also boasts an isolation voltage of 2.5kV and is packaged in bulk. It is not Reach SVHC compliant.
Crouzet D1D20 technical specifications.
| Height | 22.9mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 20A |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 100V |
| Operating Supply Voltage | 100V |
| Output Current | 20A |
| Output Voltage | 100V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet D1D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
