
The D1D40 relay from Crouzet features a 40A current rating and 2.5kV isolation voltage. It operates at a maximum supply voltage of 100V and has a maximum voltage rating of 100V. The relay is packaged in bulk and is not Reach SVHC compliant. It has a SPST throw configuration and measures 58.4mm in height, 45.7mm in length, and 22.9mm in width.
Crouzet D1D40 technical specifications.
| Current Rating | 40A |
| Height | 58.4mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 40A |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 100V |
| Operating Supply Voltage | 100V |
| Output Current | 40A |
| Output Voltage | 100V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet D1D40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.