
This SPST relay from Crouzet features a high load current of 90A and a maximum supply voltage of 280V AC. The device also boasts an isolation voltage of 4kV, ensuring safe operation in high-voltage environments. The relay's dimensions are 58.4mm in length, 45.7mm in width, and 19.8mm in height. It is manufactured with lead-free materials and meets the requirements for lead-free production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet D2490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 19.8mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Number of Poles | 1 |
| Output Current | 90A |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet D2490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
