Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-32DC; Vol-Rtg 80-530AC
Checking distributor stock and pricing after the page loads.
| Height | 58.4mm |
| Input Current | 2mA |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 12A |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |