
The D4825 relay from Crouzet features a high current rating of 25A and a high isolation voltage of 4kV. It operates within a supply voltage range of 48V AC and has a resistance of 1.5kR. The relay is lead free and has a compact size with dimensions of 58.4mm in height, 45.7mm in length, and 22.9mm in width.
Sign in to ask questions about the Crouzet D4825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet D4825 technical specifications.
| Height | 58.4mm |
| Input Current | 2mA |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 25A |
| Min Supply Voltage (AC) | 48V |
| Output Current | 25A |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet D4825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.