
CROUZET AUTOMATION D4840 SSR, PANEL MOUNT, 530VAC, 32VDC, 40A
Crouzet D4840 technical specifications.
| Height | 22.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 40A |
| Output Current | 40A |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
