
The D4890 relay from Crouzet features a height of 22.9mm and a width of 45.7mm, with a length of 58.4mm. It has a maximum supply voltage of 530V and a minimum supply voltage of 80V. The relay can handle a load current of 90A and has an input current of 2mA. It also provides isolation voltage of 4kV and a resistance of 1.5kR.
Checking distributor stock and pricing after the page loads.
| Height | 22.9mm |
| Input Current | 2mA |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 80V |
| Number of Poles | 1 |
| Output Current | 90A |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |