Crouzet D4D07 technical specifications.
| Height | 22.9mm |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 7A |
| Max Supply Voltage (DC) | 400V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 400V |
| Operating Supply Voltage | 400V |
| Output Current | 7A |
| Output Voltage | 400V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet D4D07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
