Crouzet D53TP25D technical specifications.
| Height | 30mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 104mm |
| Load Current | 25A |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Number of Poles | 1 |
| Output Current | 25A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST, 3PST |
| Weight | 292g |
| Width | 73.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet D53TP25D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.