
The D53TP50D relay from Crouzet features a height of 30mm and a length of 104mm, with a width of 73.4mm and a weight of 292g. It has a throw configuration of SPST and is compliant with lead-free standards. The relay also boasts an isolation voltage of 4kV, making it suitable for high-reliability applications.
Checking distributor stock and pricing after the page loads.
Crouzet D53TP50D technical specifications.
| Height | 30mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 104mm |
| Load Current | 50A |
| Output Current | 50A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Weight | 292g |
| Width | 73.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
