Crouzet D5D07 technical specifications.
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 7A |
| Max Supply Voltage (DC) | 500V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 500V |
| Operating Supply Voltage | 500V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet D5D07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.