
This SPST relay features an isolation voltage of 2.5kV and a maximum supply voltage of 500V DC. It has a load current rating of 10A and is packaged in bulk. The relay is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Crouzet D5D10 technical specifications.
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 10A |
| Max Supply Voltage (DC) | 500V |
| Min Supply Voltage (DC) | 0V |
| Max Supply Voltage | 500V |
| Min Supply Voltage | 0V |
| Number of Poles | 1 |
| Operating Supply Voltage | 500V |
| Output Voltage | 0uV |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
