
Crouzet DMP6101A technical specifications.
| Current Rating | 4mA |
| Height | 38.1mm |
| Input Current | 4mA |
| Lead Free | Lead Free |
| Length | 48.2mm |
| Output Current | 100mA |
| Output Voltage | 30V |
| Throw Configuration | SPST |
| Width | 10.4mm |
| RoHS | Compliant |
No datasheet is available for this part.