
Current, load min: 25mA; Current, load: 0.025A; Voltage, control AC max: 140V ac; Voltage, control AC min: 90V ac; Voltage, isolation: 4000V; Current, control max: 6mA @120V ac; Current, load max: 25mA @80°C; Depth, external: 12mm; Length / Height, external: 38mm; Product description: Input Module AC; Voltage, load DC max: 30V dc; Width, external: 48mm
Crouzet DMP6201A technical specifications.
| Package/Case | Module |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 48.2mm |
| Output Current | 100mA |
| Output Voltage | 30V |
| Throw Configuration | SPST |
| Width | 10.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
