
The DMP6301A relay from Crouzet features a 60V output voltage and 20mA output current. It has a high isolation voltage of 4kV and is designed with lead-free materials. The relay's dimensions are 25.4mm in height, 38.1mm in length, and 48mm in width.
Crouzet DMP6301A technical specifications.
| Height | 25.4mm |
| Input Current | 3mA |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Output Current | 20mA |
| Output Voltage | 60V |
| Throw Configuration | SPST |
| Width | 48mm |
| RoHS | Compliant |
No datasheet is available for this part.