
The DMP6402A relay module from Crouzet features a single pole single throw configuration with a maximum output current of 3A. It operates within a supply voltage range of 3V to 6V and has an input current of 4mA. The module measures 43.2mm in length, 48mm in width, and 25.4mm in height. The DMP6402A is lead-free compliant and suitable for use in applications where a low-voltage relay is required.
Sign in to ask questions about the Crouzet DMP6402A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet DMP6402A technical specifications.
| Package/Case | Module |
| Height | 25.4mm |
| Input Current | 4mA |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Output Current | 3A |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Number of Analog Outputs | 1 |
| Output Current | 20mA |
| Throw Configuration | SPST |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DMP6402A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
