Crouzet DR-IAC24 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 6mA |
| Depth | 45mm |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Input Voltage (DC) | 140.14kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Analog Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 20V |
| Package Quantity | 10 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | DR |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| Voltage Rating | 140V |
| DC Rated Voltage | 140V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DR-IAC24 to view detailed technical specifications.
No datasheet is available for this part.