The DR-IDC24 is a DC power supply module from Crouzet with a maximum input voltage of 3.232kV and a maximum operating temperature of 80°C. It has a current rating of 34mA and an output current of 50mA. The module is packaged in a box with 10 units per package and is mounted on a DIN rail. It is compliant with UL, CSA, and CE approvals and has a width of 70mm and a length of 59mm.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 34mA |
| Lead Free | Lead Free |
| Length | 59mm |
| Max Input Voltage (DC) | 3.232kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Analog Inputs | 1 |
| Output Current | 50mA |
| Output Voltage | 20V |
| Package Quantity | 10 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Width | 70mm |
| RoHS | Compliant |