
This 24V 5A general purpose relay is a module-style device with a terminal block termination and a SPST throw configuration. It is designed for DIN rail mounting and has a maximum operating temperature of 80°C. The relay is approved for use in UL, CSA, and CE applications. It has a nominal input voltage of 24V DC and a maximum input voltage of 32V DC.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Capacitance | 8pF |
| Package/Case | Module |
| Current Rating | 5A |
| Depth | 17.5mm |
| Height | 59mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Load Current | 18mA |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Output Current | 18mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Termination | Terminal Block |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
