Crouzet DR-ODC24 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 13A |
| Height | 45mm |
| Input Current | 13mA |
| Lead Free | Lead Free |
| Length | 59mm |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 24V |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Output Current | 13mA |
| Output Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DR-ODC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.