Sign in to ask questions about the Crouzet DUR220A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet DUR220A technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Output Type | RELAY |
| Series | UR |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DUR220A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.