Relay SSR 34mA 32V DC-IN 25A 140V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Crouzet GA5-2D25 technical specifications.
| Max Input Current | 34mA |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.