This DC relay from Crouzet has a current rating of 5A and a load current of 5A. It is available in a SIP package and is through hole mountable on a PCB. The relay operates within a temperature range of -30°C to 85°C and is approved for use in UL and CE applications.
Checking distributor stock and pricing after the page loads.
Crouzet GA8-6D05 technical specifications.
| Approvals | UL, CE |
| Package/Case | SIP |
| Current Rating | 5A |
| Input Type | DC |
| Load Current | 5A |
| Max Input Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Output Current | 5A |
| Package Quantity | 40 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | GA8 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |