The GDS2R10MV2 is a high-performance digital timer relay from the Syr-line series. It features a plug-in 11-pin base connection and is equipped with a dual-line LED display for clear visibility of set and current timing values. The device supports a wide universal supply voltage range of 24 to 240V AC/DC and provides two 10A changeover (DPDT) relay outputs. It offers multiple timing functions and precise digital adjustment for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Supply Voltage | 24-240V AC/DC |
| Output Current | 10A |
| Number of Pins | 11pins |
| Contact Configuration | DPDT |
| Display Type | LED |
| Mounting Type | Socket / Plug-in |
| RoHS | Compliant |
| Tariff Code | 85364900 |