Sign in to ask questions about the Crouzet H12D4840D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet H12D4840D technical specifications.
| Height | 58.4mm |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 40A |
| Output Current | 40A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet H12D4840D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
