Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 48-530AC
Checking distributor stock and pricing after the page loads.
Crouzet HA4850 technical specifications.
| Height | 58.4mm |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 50A |
| Output Current | 50A |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
No datasheet is available for this part.