Crouzet HA4890 technical specifications.
| Height | 19.8mm |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Output Current | 90A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet HA4890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.