Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 110A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC
Checking distributor stock and pricing after the page loads.
| Height | 22.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 110A |
| Output Current | 110A |
| Reach SVHC Compliant | Yes |
| Resistance | 1.5kR |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Not Compliant |