Sign in to ask questions about the Crouzet HD4825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet HD4825 technical specifications.
| Height | 58.4mm |
| Input Current | 2mA |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 25A |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Number of Poles | 1 |
| Output Current | 25A |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet HD4825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
