Crouzet HD4850 technical specifications.
| Height | 58.4mm |
| Input Current | 2mA |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 50A |
| Output Current | 50A |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet HD4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
