
CROUZET AUTOMATION HD4890 SSR, PANEL MOUNT, 530VAC, 32VDC, 90A
Crouzet HD4890 technical specifications.
| Height | 19.8mm |
| Input Current | 2mA |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Number of Poles | 1 |
| Output Current | 90A |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
