Checking distributor stock and pricing after the page loads.
Crouzet HS5 technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 66.8mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Packaging | Box |
| Type | Passive |
| Width | 121mm |
| RoHS | Compliant |
No datasheet is available for this part.