I/O Module Relays Input Module 5mA 4000VAC Thru-Hole/Plug-In
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 280.28kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| RoHS | Not Compliant |