
This module SPST switch has a voltage rating of 140V and an output current of 6mA. It is designed for PCB mount and operates within a temperature range of -30°C to 80°C. The switch has a turn-on delay time and turn-off delay time of 20ms each. It is available in a package quantity of 25 units per box.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 6mA |
| Depth | 31.8mm |
| Height | 31.7mm |
| Input Current | 16mA |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 10mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 6mA |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | 0.6, Standard |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Voltage Rating | 140V |
| DC Rated Voltage | 140V |
| Width | 15.2mm |
| RoHS | Compliant |