I/O Module Relays Output Module 5VDC 18mA 4000VAC Thru-Hole/Plug-In
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Red |
| Output Current | 5A |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | ODC |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 1ms |
| RoHS | Not Compliant |