The OU1R10MV1 is a Syr-Line multifunction plug-in time delay relay designed for technical applications requiring precise time control. It features a wide voltage range of 12-240 VAC/DC and 10 built-in functions including ON-Delay, OFF-Delay, and Symmetrical Flashing. The device is base-mounted on an 8-pin socket and includes a single changeover (1 C/O) contact rated at 10 A.
Checking distributor stock and pricing after the page loads.
| Supply Voltage | 12-240VAC/DC |
| Current Rating | 10A |
| Time Range | 0.5 - 10days |
| Contacts | 1 C/O (SPDT) |
| Functions | Multifunction (A, Ac, At, B, Bw, C, D, Di, H, Ht, Ad, N) |
| IP Rating | IP20 |
| Operating Temperature | -10 to +60°C |
| RoHS | Compliant |
| Ce | EU Declaration of Conformity |
| REACH | Compliant |