Mounting Board For Digital I/o Mounting Board For I/o Modules
Checking distributor stock and pricing after the page loads.
Crouzet PB-16C4 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Length | 254mm |
| Number of Channels | 16 |
| Package Quantity | 3 |
| Series | PB |
| RoHS | Compliant |
No datasheet is available for this part.