Crouzet PB-16C4T technical specifications.
| Current Rating | 5A |
| Length | 241mm |
| Number of Channels | 16 |
| Number of Contacts | 16 |
| Package Quantity | 3 |
| Series | PB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crouzet PB-16C4T to view detailed technical specifications.
No datasheet is available for this part.