SSR, PANEL MOUNT, 140VAC, 8VDC, 3A; Control Voltage Type: DC; Input Voltage: 3.5VDC to 8VDC; Contact Configuration:...
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Load Current | 3A |
| Output Current | 3A |
| Throw Configuration | SPST |
| Width | 20.3mm |
| RoHS | Compliant |