Crouzet S3022A technical specifications.
| Current Rating | 3A |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Load Current | 3A |
| Output Current | 3A |
| Throw Configuration | SPST |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet S3022A to view detailed technical specifications.
No datasheet is available for this part.