0.4 Output Module, PCB Mount, SM Series
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Black |
| Max Input Voltage (DC) | 29V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| RoHS | Compliant |