Sm-oacua/crouzet: Sm Series (0.4) I/o Module / Rohs: Y
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Black |
| Current Rating | 3.5A |
| Output Current | 3.5A |
| Package Quantity | 25 |
| Series | SM |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| RoHS | Compliant |