I/O Module Relays Output Module 24VDC-IN 15mA 4000VAC Thru-Hole/Plug-In
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Red |
| Max Input Voltage (DC) | 30.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 24V |
| RoHS | Compliant |