Crouzet SM-ODC5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current Rating | 18A |
| Height | 6.1mm |
| Length | 24.4mm |
| Load Current | 3A |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 5V |
| Operating Supply Voltage | 5V |
| Output Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 43.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet SM-ODC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.