The SSC800-25-24 is an 800V SPST switch from Crouzet, featuring a 50uF capacitance and 25A current rating. It has a maximum supply voltage of 800V and an operating supply voltage of 800V. The switch has a throw configuration of SPST and is lead free.
Crouzet SSC800-25-24 technical specifications.
| Capacitance | 50uF |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Supply Voltage | 800V |
| Min Supply Voltage | 0V |
| Operating Supply Voltage | 800V |
| Output Current | 24A |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.