The SSC800-25-36 is a high-capacity relay from Crouzet with a maximum supply voltage of 800V DC and a load current of 25A. It features a capacitance of 50uF and is packaged in bulk. The relay is not Reach SVHC compliant. It has a SPST throw configuration and is lead free.
Crouzet SSC800-25-36 technical specifications.
| Capacitance | 50uF |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Supply Voltage (DC) | 800V |
| Min Supply Voltage (DC) | 0V |
| Operating Supply Voltage | 800V |
| Output Current | 24A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.