T Series 10 A 140 V Zero Cross DC Control Solid State Relay Panel Mount
Checking distributor stock and pricing after the page loads.
| Capacitance | 8pF |
| Current Rating | 10A |
| Height | 58.4mm |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 10A |
| Max Supply Voltage | 140V |
| Min Supply Voltage | 24V |
| Number of Poles | 1 |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |