Crouzet TD2410 technical specifications.
| Capacitance | 8pF |
| Current Rating | 10A |
| Height | 58.4mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 10A |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet TD2410 to view detailed technical specifications.
No datasheet is available for this part.