Crouzet TD2420Q technical specifications.
| Height | 21.6mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 20A |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Number of Poles | 4 |
| Output Current | 20A |
| Reach SVHC Compliant | No |
| Resistance | 310R |
| Throw Configuration | 4PST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet TD2420Q to view detailed technical specifications.
No datasheet is available for this part.